text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC2012T2R2MV

CB Series 0805 2.2 uH 0.485 A 429 mOhm SMT Wirewound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN CBC2012T2R2MV - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 485mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 429mΩ
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.10
USD
Quantity
Unit Price
3,000
$0.0927
6,000
$0.0911
9,000
$0.0902
12,000
$0.0895
15,000+
$0.0874
Product Variant Information section