text.skipToContent text.skipToNavigation

Manufacturer Part #

CD54NP-221KC

CD Series 220 uH ±10 % Tolerance 350 mA Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CD54NP-221KC - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 350mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 1.57Ω
Dimension: L  6.1mm x W  5.5mm x H  4.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$1,170.00
USD
Quantity
Unit Price
1,500
$0.395
3,000
$0.39
4,500+
$0.385
Product Variant Information section