Manufacturer Part #
CDRH73NP-100MC-B
CDRH Series 10 uH ±20 % Tolerance 1.68 A Surface Mount Shielded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH73NP-100MC-B - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 1.68A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 72mΩ |
| Dimension: | L 7.5mm x W 7.5mm x H 3.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.495
2,000
$0.49
3,000
$0.485
4,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount