text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH8D58/LDNP-680NC

CDRH Series 68 uH ±30% 1.7 A 130 mΩ DCR SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH8D58/LDNP-680NC - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 1A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 104mΩ
Dimension: L  8.3mm x W  8.3mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.50
USD
Quantity
Unit Price
500
$0.585
1,000
$0.575
1,500
$0.57
2,000
$0.565
2,500+
$0.555
Product Variant Information section