text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1030-100-R

DR1030 Series 10 uH ±30 % Tolerance 2.8 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR1030-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.8A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 40.2mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
1,000
$0.585
2,000
$0.575
3,000+
$0.565
Product Variant Information section