text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ74-151-R

DRQ Series 150 uH ±20 % Tolerance 0.69 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRQ74-151-R - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 0.69A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.591Ω
Dimension: L  7.6mm x W  7.6mm x H  4.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,122.00
USD
Quantity
Unit Price
1,100+
$1.02
Product Variant Information section