text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020BZERR47M01

IHLP Series 2020 0.47 uH ±20% 9.4 mOhm DCR SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Vishay IHLP2020BZERR47M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 11.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8.9mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,000
$0.30
4,000+
$0.295
Product Variant Information section