Manufacturer Part #
LQM2HPN2R2MGSL
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.1A 0.225Ohm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQM2HPN2R2MGSL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQM2HPN2R2MGSL - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 1.1A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.18Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 1008 (2520 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0747
6,000
$0.0734
9,000
$0.0726
12,000
$0.0721
15,000+
$0.0704
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount