text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS62LS100MTRF

NPIS_LS Series 10 uH ±20% Tolerance 1.4 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS62LS100MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 43MΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  4mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.50
USD
Quantity
Unit Price
2,500
$0.085
5,000
$0.0835
7,500
$0.0826
10,000
$0.082
12,500+
$0.08
Product Variant Information section