text.skipToContent text.skipToNavigation

Manufacturer Part #

UP2B-2R2-R

UP Series 2.2 uH ±20 % Tolerance 7.2 A Unshielded Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP2B-2R2-R - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 7.2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.0107Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
550
Multiple Of:
550
Total
$638.00
USD
Quantity
Unit Price
550
$1.16
1,100
$1.15
1,650+
$1.14
Product Variant Information section