text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32MN151J23L

LQH32M Series 1210 150 uH ±5 % 70 mA 1.3 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2443
Product Specification Section
Murata LQH32MN151J23L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 150µH
Rated Current-Max: 70mA
Tolerance (%): ±5%
DC Resistance: 9.3Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
2,000
$0.105
4,000
$0.103
6,000
$0.102
8,000
$0.101
10,000+
$0.0989