text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32MN4R7K23L

LQH32M Series 1210 4.7 uH ±10 % 270 mA 1.2 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Murata LQH32MN4R7K23L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7µH
Rated Current-Max: 270mA
Tolerance (%): ±10%
DC Resistance: 1.2Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Germany:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$125.00
USD
Quantity
Unit Price
2,000
$0.0625
4,000
$0.0615
8,000
$0.0604
10,000
$0.0601
30,000+
$0.058
Product Variant Information section