text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH55DN4R7M03L

LQH55D Series 2220 4.7 uH ±20 % 2700 mA 0.0574 Ohm Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2544
Product Specification Section
Murata LQH55DN4R7M03L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7µH
Rated Current-Max: 2700mA
Tolerance (%): ±20%
DC Resistance: 0.0574Ω
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
350
$0.75
700
$0.74
1,050
$0.73
1,750+
$0.715