text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN6N2D00D

LQW18 Series 0603 6.2 nH ±0.5 nH 750mA 82 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW18AN6N2D00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.2nH
Rated Current-Max: 750mA
Tolerance (nH): ±0.5nH
DC Resistance: 0.082Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
4,000
$0.046
8,000
$0.0452
12,000
$0.0448
16,000
$0.0445
20,000+
$0.0435