Manufacturer Part #
LQW18ANR10J00D
LQW Series 0603 100 nH ±5% Tolerance 0.68 Ohm DCR Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2604 | ||||||||||
Product Specification Section
Murata LQW18ANR10J00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 100nH |
| Rated Current-Max: | 220mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 0.68Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.046
8,000
$0.0452
12,000
$0.0448
16,000
$0.0445
20,000+
$0.0435
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount