text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5020T-3R3N2R0-1

VLCF Series 3.3 uH ±30 % 2.02 A 0.096 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
TDK VLCF5020T-3R3N2R0-1 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 3.3µH
Rated Current-Max: 2.02A
Tolerance (%): ±30%
DC Resistance: 0.096Ω
Dimension: L  5mm x W  5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
500
$0.29
1,000
$0.285
2,500
$0.28
7,500+
$0.275
Product Variant Information section