Manufacturer Part #
1623783-2
15 kOhm ± 5% 7 W Radial Leaded Metal Film High Power Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1623783-2 - Technical Attributes
Attributes Table
| Resistance: | 15kΩ |
| Rated Power: | 7W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±300ppm/°C |
| Dimension: | L 13mm x W 9mm x H 39mm |
| No. of Terminations: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
250
$0.295
750
$0.285
2,500
$0.28
5,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole