text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1879208-7

CPF Series 0402 15 kOhm ±0.1 % 0.063 W ±25 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
TE Connectivity 7-1879208-7 - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.3mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$120.00
USD
Quantity
Unit Price
1,000
$0.12
3,000
$0.118
4,000
$0.117
10,000
$0.115
15,000+
$0.113
Product Variant Information section