text.skipToContent text.skipToNavigation

Manufacturer Part #

AC05000002008JAC00

AC Series 2 Ohms ±5% 5W Through Hole Cemented Leaded Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AC05000002008JAC00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Technology: Wirewound
Operating Temp Range: -40°C to +275°C
Dimension: L  18mm x D  7.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$310.00
USD
Quantity
Unit Price
500
$0.315
1,000
$0.31
2,500
$0.305
5,000+
$0.30
Product Variant Information section