Manufacturer Part #
AR03BTC2701
AR Series 0603 2.7 kΩ ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech AR03BTC2701 - Technical Attributes
Attributes Table
| Resistance: | 2.7kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.0246
3,000
$0.024
7,500
$0.0235
20,000
$0.023
40,000+
$0.022
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount