text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF210K000FKE14

CPF Series Ø 3.68 x 8.74 mm 2 W 10 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF210K000FKE14 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$432.00
USD
Quantity
Unit Price
100
$4.32
200
$4.28
300
$4.26
400
$4.24
500+
$4.18
Product Variant Information section