text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-02FL6----1R

0402 1 Ohm 1% Thick Film Surface Mount Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Viking Tech CR-02FL6----1R - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.00
USD
Quantity
Unit Price
10,000
$0.0011
40,000
$0.0011
150,000
$0.0011
400,000
$0.001
1,000,000+
$0.001
Product Variant Information section