Manufacturer Part #
CRCW08055R10JNTA
CRCW Series 0805 5.1 Ohm ±5 % 0.125 W ±200 ppm/K SMT Thick Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW08055R10JNTA - Technical Attributes
Attributes Table
| Resistance: | 5.1Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000
$0.0142
15,000
$0.0138
25,000
$0.0137
50,000
$0.0135
100,000+
$0.0132
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount