text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120656K0FKEA

CRCW Series 1206 0.25 W 56 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay CRCW120656K0FKEA - Technical Attributes
Attributes Table
Resistance: 56kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.00
USD
Quantity
Unit Price
5,000
$0.0058
20,000
$0.0056
50,000
$0.0055
125,000
$0.0053
200,000+
$0.0052
Product Variant Information section