text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25127R50FKEG

Res Thick Film 2512 7.5 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay CRCW25127R50FKEG - Technical Attributes
Attributes Table
Resistance: 7.5Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$154.80
USD
Quantity
Unit Price
2,000
$0.0774
4,000
$0.076
6,000
$0.0753
10,000
$0.0743
20,000+
$0.0722