text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AEB562X

ERA Series 0402 5.6 kOhm ±0.1 % 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Panasonic Industry ERA-2AEB562X - Technical Attributes
Attributes Table
Resistance: 5.6kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
10,000
$0.038
20,000
$0.0374
30,000
$0.0371
40,000
$0.0368
50,000+
$0.036
Product Variant Information section