text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8RSJR12V

ERJ Series 1206 0.12 Ohm 0.25 W ±5 % ±250 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1825
Product Specification Section
Panasonic Industry ERJ-8RSJR12V - Technical Attributes
Attributes Table
Resistance: 0.12Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$430.50
USD
Quantity
Unit Price
5,000
$0.0861
10,000
$0.0846
15,000
$0.0837
20,000+
$0.0826