text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P6WF2401V

ERJ Series 0805 2.4 kOhm 0.5 W ±1 % ±200ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Panasonic Industry ERJ-P6WF2401V - Technical Attributes
Attributes Table
Resistance: 2.4kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Dimension: L  2mm x W  1.25mm
Height - Max: 0.75mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Semaines
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
5,000
$0.086
10,000
$0.0844
15,000
$0.0835
20,000+
$0.0824
Product Variant Information section