Manufacturer Part #
M55342K06B15E0RT3
M55342 Series 0805 0.15 W 15 kOhm ±1% ±100 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Vishay M55342K06B15E0RT3 - Technical Attributes
Attributes Table
| Resistance: | 15kΩ |
| Rated Power: | 0.15W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$0.505
300
$0.49
500
$0.485
2,000
$0.47
3,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount