text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C3002FP500

MCT Series 0603 30 kOhm 0.125 W ±1 % ±50 ppm/K Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Vishay MCT06030C3002FP500 - Technical Attributes
Attributes Table
Resistance: 30kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.00
USD
Quantity
Unit Price
5,000
$0.0122
15,000
$0.012
25,000
$0.0118
75,000
$0.0116
125,000+
$0.0113
Product Variant Information section