Manufacturer Part #
NTR06B2001CTRF
NTR Series 0603 2 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NTR06B2001CTRF - Technical Attributes
Attributes Table
| Resistance: | 2kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0197
15,000
$0.0193
20,000
$0.0191
50,000
$0.0188
75,000+
$0.0184
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel