Manufacturer Part #
RC1210FR-0718RL
RC Series 1210 0.5 W 18 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
YAGEO RC1210FR-0718RL - Technical Attributes
Attributes Table
| Resistance: | 18Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0102
15,000
$0.0099
25,000
$0.0097
75,000
$0.0094
125,000+
$0.0092
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount