text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512JK-076R8L

RC Series 2512 1 W 6.8 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
YAGEO RC2512JK-076R8L - Technical Attributes
Attributes Table
Resistance: 6.8Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$191.60
USD
Quantity
Unit Price
4,000
$0.0479
12,000
$0.0467
16,000
$0.0464
40,000
$0.0455
60,000+
$0.0445
Product Variant Information section