Manufacturer Part #
RH05012R00FE02
RH Series 49.99 x 21.44 mm 50 W 12 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Vishay RH05012R00FE02 - Technical Attributes
Attributes Table
| Resistance: | 12Ω |
| Rated Power: | 50W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Dimension: | L 49.99mm x W 21.44mm x H 15.49mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$34.02
4
$33.52
10
$33.20
25
$32.88
40+
$32.40
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Chassis Mount