text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0603FR-070R033L

RL Series 0603 0.1 W 0.033 Ohm ±1% ±1500 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RL0603FR-070R033L - Technical Attributes
Attributes Table
Resistance: 0.033Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±1500ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.057V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.00
USD
Quantity
Unit Price
5,000
$0.0392
10,000
$0.0386
15,000
$0.0382
20,000
$0.0379
25,000+
$0.0371
Product Variant Information section