text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2512FK-070R1L

RL Series 2512 1 W 0.1 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor

Product Specification Section
YAGEO RL2512FK-070R1L - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.316V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
4,000
$0.0585
8,000
$0.0576
12,000
$0.057
16,000
$0.0566
20,000+
$0.0553