text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206JT13R0

RMCF Series 1206 13 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1206JT13R0 - Technical Attributes
Attributes Table
Resistance: 13Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
125,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$16.00
USD
Quantity
Unit Price
5,000
$0.0032
20,000
$0.0031
75,000
$0.0029
150,000
$0.0029
375,000+
$0.0027
Product Variant Information section