text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010FT1K00

RMCF Series 2010 0.75 W 1 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF2010FT1K00 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$402.00
USD
Quantity
Unit Price
4,000
$0.034
8,000
$0.0335
16,000
$0.0329
20,000
$0.0328
60,000+
$0.0317
Product Variant Information section