text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55E7681BRE5

RN55 Series Ø2.29x6.1mm 7.68 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN55E7681BRE5 - Technical Attributes
Attributes Table
Resistance: 7.68kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +175°C
Dimension: L  6.1mm x D  2.29mm
Height - Max: 2.49mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$545.00
USD
Quantity
Unit Price
500
$0.555
1,000
$0.545
1,500
$0.54
2,500+
$0.53
Product Variant Information section