text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0603BTE294K

RNCF Series 0603 294 kΩ ±0.1% 0.063 W SMT Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Stackpole Electronics RNCF0603BTE294K - Technical Attributes
Attributes Table
Resistance: 294kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$203.50
USD
Quantity
Unit Price
5,000
$0.0407
10,000
$0.04
15,000
$0.0397
20,000
$0.0394
25,000+
$0.0385
Product Variant Information section