text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402BRD0723K7L

0402 23.7k ohms 0.1% 25ppm thin film resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0402BRD0723K7L - Technical Attributes
Attributes Table
Resistance: 23.7kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.35mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.00
USD
Quantity
Unit Price
10,000
$0.0203
20,000
$0.02
30,000+
$0.0197
Product Variant Information section