text.skipToContent text.skipToNavigation

Manufacturer Part #

WR04X3323FTL

WR04 Series 0402 332 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation WR04X3323FTL - Technical Attributes
Attributes Table
Resistance: 332kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$50.00
USD
Quantity
Unit Price
40,000
$0.0005
150,000
$0.0005
300,000
$0.0005
1,000,000
$0.0005
2,000,000+
$0.0005
Product Variant Information section