text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL08055L000FEA18

WSL-0805 .005 Ohms 1% Power Metal Strip Resistor, High Power

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Vishay WSL08055L000FEA18 - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±110ppm/°C
Technology: Metal Plate
Operating Temp Range: -65°C to +170°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Unit Price
5,000+
$0.47
Product Variant Information section