text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL25123L500FEA18

WSL Series 2512 1 W 0.0035 Ohm ±1% ±150 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL25123L500FEA18 - Technical Attributes
Attributes Table
Resistance: 0.0035Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,490.00
USD
Quantity
Unit Price
2,000+
$0.745
Product Variant Information section