text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR2R7500FEA

WSR2 Series 4527 0.75 Ω ±1% 2 W SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Vishay WSR2R7500FEA - Technical Attributes
Attributes Table
Resistance: 0.75Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
1,500
$0.31
3,000
$0.305
6,000+
$0.30
Product Variant Information section