Manufacturer Part #
WSR5R3000FEA
WSR-5 .3 1% EA E2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
Vishay WSR5R3000FEA - Technical Attributes
Attributes Table
| Resistance: | 0.3Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 1.5V |
| Operating Temp Range: | -65°C to +275°C |
| Case Size: | 4527 (11570 Metric) |
| Height - Max: | 2.53mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount