text.skipToContent text.skipToNavigation

Manufacturer Part #

Y0007500R000T9L

RES 500 OHM 0.6W 0.01% RADIAL

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y0007500R000T9L - Technical Attributes
Attributes Table
Resistance: 500Ω
Rated Power: 0.6W
Tolerance (%): ±0.01%
Temp Coefficient: ±2ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 300V
Operating Temp Range: -55°C to +125°C
Dimension: L  7.62mm x W  2.67mm x H  8.28mm
No. of Terminations: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.54
USD
Quantity
Unit Price
2
$17.27
5
$17.12
20
$16.91
40
$16.80
100+
$16.55
Product Variant Information section