Manufacturer Part #
91ER100LF
91 Series 3/8 inch Diameter 100 Ohm ±20 % Single-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 91ER100LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 91ER100LF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 100Ω |
| Tolerance (%): | ±20% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Features & Applications
The 91ER100LF is a Part of 91 Series 100 Ω 20% tolerance with 3/8 inch Diameter Top adjustment Single turn Trimming Potentiometer.
Specifications:
- Standard Resistance Range Ohms : 10 to 2Meg
- Input Voltage Maximum : 250 Vdc
- Slider Current Maximum : 100 mA
- Power Rating Watts : 0.5 at 70°C derating to 0 at 125°C
- Operating Temperature Range : –55°C to +125°C
- Mechanical Stops Solid
- Stop Strength 12 oz.-in. (0.085 N-m)
- Torque, Starting Maximum 5oz.-in. (0.042 N-m)
- Weight, Nominal .03 oz. (0.85 grams)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.98
30
$0.955
125
$0.925
300
$0.905
1,250+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole