text.skipToContent text.skipToNavigation

Référence fabricant

AST605TRQ

AST605TRQ 87 dB 5 V 2400 Hz Surface Mount Electro-Magnetic Tranduscer

Modèle ECAD:
Nom du fabricant: Mallory
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Mallory AST605TRQ - Caractéristiques techniques
Attributes Table
Type: Electromagnetic
Sound Level: 87dB
Rated Voltage: 5V
Frequency: 2400Hz
Dimension: H  7mm x L  12.6mm x W  12.6mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

Since 1966, Mallory Sonalert Products, Inc. has been a manufacturer of high quality standard and custom audible alarms. Manufactured in the USA, Mallory Sonalert alarms feature solid-state electronics, polarity protection, rugged and safe case materials, corrosion resistant brass solid diaphragms, as well as water and vibration resistance.

Mallory produces an audible tone by internally creating an oscillating signal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available.

Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.

Mallory’s AST series offers a large selection of surface mount transducer type buzzers with no internal circuitry. By utilizing piezoelectric and electromagnetic technologies, this series gives designers the ultimate flexibility in choosing the right surface mount transducer type buzzer for their industrial, medical or consumer application.

AST models that utilize piezoelectric technology have wide voltage ranges, low current levels, and very loud sound levels for their size. AST models that utilize electromagnetic technology offer extremely compact packages, ultra low frequencies and load sound levels for their size.

Because the operation of the Sonalert audible device is dependent upon the circuit in which it is used, it is advisable to thoroughly test the selected device in the specific circuit and application to assure mechanical and electrical compatibility and verify system performance.

The AST605TRQ is a surface mount buzzer with a sound pressure level of 87 dB at 4 to 7 Volts of AC power.

Experience the sound of AST605TRQ and other Mallory Sonalert products.

Note: The "Q" suffix in AST605TRQ denotes ROHS compliance and the TR denotes reel packaging.  

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
900
Délai d'usine :
42 Semaines
Commande minimale :
300
Multiples de :
300
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 059,00 $
USD
Quantité
Prix unitaire
300+
$3.53
Product Variant Information section