Manufacturer Part #
AST7525MAQ
AST Series 3.6 V 100 mA 2.7 kHz 85 dB Surface Mount Electromagnetic Transducer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory AST7525MAQ - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Sound Level: | 85dB |
| Rated Voltage: | 2.5V to 4.5V |
| Frequency: | 2.7kHz |
| Current Rating: | 100mA |
| Operating Temp Range: | -30°C to +70°C |
| Storage Temperature Range: | -40°C to +80°C |
| Termination Style: | Solder Pads |
| Dimension: | H 2.5mm x L 7.5mm x W 7.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
10
$3.39
40
$3.33
100
$3.28
250
$3.24
400+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
10 per Reel
Mounting Method:
Surface Mount